Technical Document
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Motor
Series
NEBM
Voltage Range
0..850V DC
Current Rating
11.7 A
Length
15m
Model
5251378
Country of Origin
Bulgaria
Stock information temporarily unavailable.
212.575 OMR
212.575 OMR Each (ex VAT)
223.204 OMR
223.204 OMR Each (inc. VAT)
Festo NEBM Series Cable, 15m Length, 0..850V DC,5251378
1
212.575 OMR
212.575 OMR Each (ex VAT)
223.204 OMR
223.204 OMR Each (inc. VAT)
Festo NEBM Series Cable, 15m Length, 0..850V DC,5251378
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Motor
Series
NEBM
Voltage Range
0..850V DC
Current Rating
11.7 A
Length
15m
Model
5251378
Country of Origin
Bulgaria