Festo Compressed Air Pipe Silver Polyurethane 16mm x 50m PUN Series, 152590

RS Stock No.: 122-8453Brand: FestoManufacturers Part No.: PUN-16X2,5-SI
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

16mm

Hose Inside Diameter

11mm

Colour

Silver

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Model Number p

152590

Model Number (p)

152590

Country of Origin

Czech Republic

Product details

Festo PUN Series Polyurethane Tubing

FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Stock information temporarily unavailable.

259.540 OMR

259.540 OMR 1 Bag of 50 (ex VAT)

272.517 OMR

272.517 OMR 1 Bag of 50 (inc. VAT)

Festo Compressed Air Pipe Silver Polyurethane 16mm x 50m PUN Series, 152590

259.540 OMR

259.540 OMR 1 Bag of 50 (ex VAT)

272.517 OMR

272.517 OMR 1 Bag of 50 (inc. VAT)

Festo Compressed Air Pipe Silver Polyurethane 16mm x 50m PUN Series, 152590
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

16mm

Hose Inside Diameter

11mm

Colour

Silver

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Model Number p

152590

Model Number (p)

152590

Country of Origin

Czech Republic

Product details

Festo PUN Series Polyurethane Tubing

FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.

Features and Benefits

Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?

An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.