Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range

RS Stock No.: 288-8037Brand: FestoManufacturers Part No.: SOEG-RSP-M18W-PS-K-2L
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

3-Wire Cable

Switching Mode

Dark Switching

Country of Origin

Hungary

Stock information temporarily unavailable.

56.424 OMR

56.424 OMR Each (ex VAT)

59.245 OMR

59.245 OMR Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range

56.424 OMR

56.424 OMR Each (ex VAT)

59.245 OMR

59.245 OMR Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

3-Wire Cable

Switching Mode

Dark Switching

Country of Origin

Hungary