Festo Pressure Switch 5bar, 15 → 30V, IP40 1 bar

RS Stock No.: 126-0229Brand: FestoManufacturers Part No.: SPAN-B2R-G18M-PN-PN-L1
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

-1bar

Proof Pressure

5bar

Supply Voltage

15 → 30V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges

Stock information temporarily unavailable.

61.572 OMR

61.572 OMR Each (ex VAT)

64.651 OMR

64.651 OMR Each (inc. VAT)

Festo Pressure Switch 5bar, 15 → 30V, IP40 1 bar

61.572 OMR

61.572 OMR Each (ex VAT)

64.651 OMR

64.651 OMR Each (inc. VAT)

Festo Pressure Switch 5bar, 15 → 30V, IP40 1 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

-1bar

Proof Pressure

5bar

Supply Voltage

15 → 30V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges