Technical Document
Specifications
Brand
FestoType
Flow Controller
Manufacturer Series
VFOF
Model Number p
1927030
Body Material
PBT
Standards Met
CRC2 940070, UL
Model Number (p)
1927030
Country of Origin
Hungary
Product details
FESTO VFOF One-Way Flow Control Valves
VFOF pressure valves when used with pneumatic drives adjust the flow and change the piston speed during the advance and return stroke. Restriction of the flow rate of compressed air is used to achieve this by using an adjustable annular gap in the housing, turning the regulating screw with an internal hex. Featuring integrated QS push in fittings and a robust metal design installation is simple and reliable.
Features and Benefits:
Compact size
High flow rate of up to 650 l/min
Can be rotated horizontally through 360° in assembled state
Operating pressure: 0.2 bar to 10 bar
Screw in mounting
Flow Regulators & Restrictors - Festo
58.575 OMR
58.575 OMR Each (ex VAT)
61.504 OMR
61.504 OMR Each (inc. VAT)
1
58.575 OMR
58.575 OMR Each (ex VAT)
61.504 OMR
61.504 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoType
Flow Controller
Manufacturer Series
VFOF
Model Number p
1927030
Body Material
PBT
Standards Met
CRC2 940070, UL
Model Number (p)
1927030
Country of Origin
Hungary
Product details
FESTO VFOF One-Way Flow Control Valves
VFOF pressure valves when used with pneumatic drives adjust the flow and change the piston speed during the advance and return stroke. Restriction of the flow rate of compressed air is used to achieve this by using an adjustable annular gap in the housing, turning the regulating screw with an internal hex. Featuring integrated QS push in fittings and a robust metal design installation is simple and reliable.
Features and Benefits:
Compact size
High flow rate of up to 650 l/min
Can be rotated horizontally through 360° in assembled state
Operating pressure: 0.2 bar to 10 bar
Screw in mounting