Festo Vacuum Pump, 0.95mm nozzle , 3.5bar 21.8L/min, VN series

RS Stock No.: 203-6254Brand: FestoManufacturers Part No.: VN-10-H-T4-PQ2-VQ2-O2-P
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

21.8L/min

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

0.95mm

Manufacturer Series

VN

Maximum Input Pressure

6bar

Operating Pressure

1 to 8bar

Country of Origin

Hungary

118.536 OMR

118.536 OMR Each (ex VAT)

124.463 OMR

124.463 OMR Each (inc. VAT)

Festo Vacuum Pump, 0.95mm nozzle , 3.5bar 21.8L/min, VN series

118.536 OMR

118.536 OMR Each (ex VAT)

124.463 OMR

124.463 OMR Each (inc. VAT)

Festo Vacuum Pump, 0.95mm nozzle , 3.5bar 21.8L/min, VN series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

21.8L/min

Maximum Vacuum Pressure

3.5bar

Nozzle Diameter

0.95mm

Manufacturer Series

VN

Maximum Input Pressure

6bar

Operating Pressure

1 to 8bar

Country of Origin

Hungary