Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Festo 5/2 Solenoid Valve - Solenoid G 1/4 VUVG Series 24V dc, 8031531

RS Stock No.: 181-6428Brand: FestoManufacturers Part No.: VUVG-L18-M52-RT-G14-1R8L
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium Alloy

Maximum Flow Rate

1300L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

2.5bar

Number of Positions

2

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

2-Position, 5 Port

Thread Standard

G

Country of Origin

Germany

Product details

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.

You may be interested in
Stock information temporarily unavailable.

51.749 OMR

51.749 OMR Each (ex VAT)

54.336 OMR

54.336 OMR Each (inc. VAT)

Festo 5/2 Solenoid Valve - Solenoid G 1/4 VUVG Series 24V dc, 8031531

51.749 OMR

51.749 OMR Each (ex VAT)

54.336 OMR

54.336 OMR Each (inc. VAT)

Festo 5/2 Solenoid Valve - Solenoid G 1/4 VUVG Series 24V dc, 8031531
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 451.749 OMR
5+49.681 OMR
You may be interested in

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium Alloy

Maximum Flow Rate

1300L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

2.5bar

Number of Positions

2

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

2-Position, 5 Port

Thread Standard

G

Country of Origin

Germany

Product details

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.

You may be interested in