Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 130 x 60mm

RS Stock No.: 498-5062Brand: FiboxManufacturers Part No.: PCM 125/60 G ENCLOSURE
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

130 mm

External Height

60 mm

External Width

130 mm

External Dimensions

130 x 130 x 60mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Stock information temporarily unavailable.

14.008 OMR

14.008 OMR Each (ex VAT)

14.708 OMR

14.708 OMR Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 130 x 60mm

14.008 OMR

14.008 OMR Each (ex VAT)

14.708 OMR

14.708 OMR Each (inc. VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, 130 x 130 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

130 mm

External Height

60 mm

External Width

130 mm

External Dimensions

130 x 130 x 60mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Country of Origin

Finland

Product details

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.