Finder PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 708-3184Brand: FinderManufacturers Part No.: 40.61.7.048.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

4800Ω

Coil Power

500mW

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Height

25mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

PCB

Country of Origin

Italy

Product details

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

4.152 OMR

4.152 OMR Each (ex VAT)

4.360 OMR

4.360 OMR Each (inc. VAT)

Finder PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
Select packaging type

4.152 OMR

4.152 OMR Each (ex VAT)

4.360 OMR

4.360 OMR Each (inc. VAT)

Finder PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 244.152 OMR
25 - 493.652 OMR
50 - 993.536 OMR
100 - 2493.300 OMR
250+2.800 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

4800Ω

Coil Power

500mW

Series

40 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Height

25mm

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

PCB

Country of Origin

Italy

Product details

Miniature PCB Relays 8-10-12-16A

A selection of miniature PCB relays from Finder.

Features and Benefits

8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm

Product Application Information

Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines

Approvals

SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in