Finder PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 163-079Brand: FinderManufacturers Part No.: 41.31.9.012.0010
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Series

41 Series

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.5mm

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Italy

Product details

41 Series - 41.52, 41.31 & 41.61

PCB mount power relays with ac and dc coils.

Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm

Approvals

UL (Canada & US); VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

3.372 OMR

3.372 OMR Each (ex VAT)

3.541 OMR

3.541 OMR Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT

3.372 OMR

3.372 OMR Each (ex VAT)

3.541 OMR

3.541 OMR Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 243.372 OMR
25 - 492.970 OMR
50 - 992.888 OMR
100 - 2492.690 OMR
250+2.299 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Series

41 Series

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

12.5mm

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Italy

Product details

41 Series - 41.52, 41.31 & 41.61

PCB mount power relays with ac and dc coils.

Low profile
Flux proof, RTII
Minimum switching load 300mW
8mm creepage and clearance between coil and contacts
Dimensions 15.7x12.5x29 mm

Approvals

UL (Canada & US); VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in