Finder 48 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

RS Stock No.: 457-2773Brand: FinderManufacturers Part No.: 48.31.7.012.0050SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250V ac

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

41mA

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

292.68Ω

Operating Temperature Range

-40 → +70°C

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

10.236 OMR

10.236 OMR Each (ex VAT)

10.748 OMR

10.748 OMR Each (inc. VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

10.236 OMR

10.236 OMR Each (ex VAT)

10.748 OMR

10.748 OMR Each (inc. VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 410.236 OMR
5 - 99.922 OMR
10+9.559 OMR
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250V ac

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

41mA

Dimensions

15.8 x 75.3 x 78.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

292.68Ω

Operating Temperature Range

-40 → +70°C

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Country of Origin

Italy

You may be interested in