Finder 4C Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT

RS Stock No.: 613-7243Brand: FinderManufacturers Part No.: 4C.52.9.024.0050SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Terminal Type

Cage Clamp

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Input Resistance

1200Ω

Turn On Time

10ms

Operating Temperature Range

-25 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Product details

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.

Stock information temporarily unavailable.

9.598 OMR

9.598 OMR Each (ex VAT)

10.078 OMR

10.078 OMR Each (inc. VAT)

Finder 4C Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT

9.598 OMR

9.598 OMR Each (ex VAT)

10.078 OMR

10.078 OMR Each (inc. VAT)

Finder 4C Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49.598 OMR
5 - 99.300 OMR
10+9.009 OMR

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Terminal Type

Cage Clamp

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Input Resistance

1200Ω

Turn On Time

10ms

Operating Temperature Range

-25 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Product details

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.