Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder PCB Mount Force Guided Relay, 110V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 102-484Brand: FinderManufacturers Part No.: 50.12.9.110.1000
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

17.25Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Standards Met

EN61810-3 type B

Contact Material

Silver Alloy

Series

50

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Length

29mm

Country of Origin

Italy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US

Stock information temporarily unavailable.

8.772 OMR

8.772 OMR Each (ex VAT)

9.211 OMR

9.211 OMR Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 110V dc Coil Voltage, 2 Pole, DPDT

8.772 OMR

8.772 OMR Each (ex VAT)

9.211 OMR

9.211 OMR Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 110V dc Coil Voltage, 2 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 48.772 OMR
5 - 98.481 OMR
10+8.151 OMR

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

17.25Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Standards Met

EN61810-3 type B

Contact Material

Silver Alloy

Series

50

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Length

29mm

Country of Origin

Italy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US