Finder 7L Series LED Cabinet Light, 110 → 240 V ac/dc, 310.6 mm Length, 9 W, 5000K

Technical Document
Specifications
Brand
FinderLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
Panel Light
Voltage Rating
110 → 240 V ac/dc
Length
310.6 mm
Wattage
9 W
Colour Temperature
5000K
Light Colour
Daylight
Lamp Base
Integrated LEDs
Model
7L Series
Diffuser Finish
Pearl
Series
7L
Country of Origin
Italy
39.012 OMR
39.012 OMR Each (ex VAT)
40.963 OMR
40.963 OMR Each (inc. VAT)
1
39.012 OMR
39.012 OMR Each (ex VAT)
40.963 OMR
40.963 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderLamp Type
LED
Type
Cabinet Light
Cabinet Lighting Type
Panel Light
Voltage Rating
110 → 240 V ac/dc
Length
310.6 mm
Wattage
9 W
Colour Temperature
5000K
Light Colour
Daylight
Lamp Base
Integrated LEDs
Model
7L Series
Diffuser Finish
Pearl
Series
7L
Country of Origin
Italy