Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
55.32 - 55.34 Series Relays and 85.04 Series Timers
Series
94
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Italy
Product details
55 Series
A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.
2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324
Approvals
UL/C-UL recognised; VDE
7.892 OMR
7.892 OMR Each (ex VAT)
8.287 OMR
8.287 OMR Each (inc. VAT)
1
7.892 OMR
7.892 OMR Each (ex VAT)
8.287 OMR
8.287 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 7.892 OMR |
5 - 9 | 7.777 OMR |
10+ | 7.508 OMR |
Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
55.32 - 55.34 Series Relays and 85.04 Series Timers
Series
94
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Italy
Product details
55 Series
A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.
2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324
Approvals
UL/C-UL recognised; VDE