First Alert 4.9L Safe
Technical Document
Specifications
Brand
First AlertCapacity
4.9L
Fireproof
Yes
Water Resistant
Yes
Fire Protection Time
30min
Alarm
Yes
Height
155 mm
Width
354mm
Depth
283 mm
Weight
6.6kg
Country of Origin
China
Stock information temporarily unavailable.
47.438 OMR
47.438 OMR Each (ex VAT)
49.810 OMR
49.810 OMR Each (inc. VAT)
First Alert 4.9L Safe
1
47.438 OMR
47.438 OMR Each (ex VAT)
49.810 OMR
49.810 OMR Each (inc. VAT)
First Alert 4.9L Safe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
First AlertCapacity
4.9L
Fireproof
Yes
Water Resistant
Yes
Fire Protection Time
30min
Alarm
Yes
Height
155 mm
Width
354mm
Depth
283 mm
Weight
6.6kg
Country of Origin
China