Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, 11K/W, 37.5 x 28 x 10.3mm, Clip

RS Stock No.: 722-6870Brand: Fischer ElektronikManufacturers Part No.: SK 480/37,5 SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

37.5mm

Width

28mm

Height

10.3mm

Dimensions

37.5 x 28 x 10.3mm

Thermal Resistance

11K/W

Mounting

Clip

Colour

Black

Country of Origin

Germany

Product details

Extruded Clip Mount Heat Sink

Black anodised surface finish

You may be interested in
Stock information temporarily unavailable.

1.436 OMR

1.436 OMR Each (ex VAT)

1.508 OMR

1.508 OMR Each (inc. VAT)

Fischer Elektronik Heatsink, 11K/W, 37.5 x 28 x 10.3mm, Clip

1.436 OMR

1.436 OMR Each (ex VAT)

1.508 OMR

1.508 OMR Each (inc. VAT)

Fischer Elektronik Heatsink, 11K/W, 37.5 x 28 x 10.3mm, Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

37.5mm

Width

28mm

Height

10.3mm

Dimensions

37.5 x 28 x 10.3mm

Thermal Resistance

11K/W

Mounting

Clip

Colour

Black

Country of Origin

Germany

Product details

Extruded Clip Mount Heat Sink

Black anodised surface finish

You may be interested in