Fischer Elektronik Heatsink, 3.9K/W, 75 x 46 x 33mm, Screw

RS Stock No.: 189-8527Brand: Fischer ElektronikManufacturers Part No.: SK68-75-SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

75mm

Width

46mm

Height

33mm

Dimensions

75 x 46 x 33mm

Thermal Resistance

3.9K/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Country of Origin

Germany

Product details

2.7 to 5.5 K/W for TO 220

Available lengths:
SK64 37.5 mm and 75 mm
SK68 37.5 mm, 50 mm, 75 mm and 100 mm
Pitch-free thread (labelled M3) for type SK68 profile pressed and non-standard
Matching M3x8 socket head screws with a screw thread of 2.9 to 2.94 mm in accordance with DIN 84

Stock information temporarily unavailable.

5.704 OMR

5.704 OMR Each (ex VAT)

5.989 OMR

5.989 OMR Each (inc. VAT)

Fischer Elektronik Heatsink, 3.9K/W, 75 x 46 x 33mm, Screw

5.704 OMR

5.704 OMR Each (ex VAT)

5.989 OMR

5.989 OMR Each (inc. VAT)

Fischer Elektronik Heatsink, 3.9K/W, 75 x 46 x 33mm, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 95.704 OMR
10 - 245.374 OMR
25 - 495.258 OMR
50 - 995.159 OMR
100+4.862 OMR

Technical Document

Specifications

Length

75mm

Width

46mm

Height

33mm

Dimensions

75 x 46 x 33mm

Thermal Resistance

3.9K/W

Mounting

Screw

Colour

Black

Package Type

TO-220

Country of Origin

Germany

Product details

2.7 to 5.5 K/W for TO 220

Available lengths:
SK64 37.5 mm and 75 mm
SK68 37.5 mm, 50 mm, 75 mm and 100 mm
Pitch-free thread (labelled M3) for type SK68 profile pressed and non-standard
Matching M3x8 socket head screws with a screw thread of 2.9 to 2.94 mm in accordance with DIN 84