Technical Document
Specifications
Brand
Fischer FixingsType
Dowel
Length
30mm
Fixing Hole Diameter
6mm
Maximum Fixing Thickness
5mm
Material
Nylon
Series
DUOPOWER
Country of Origin
Germany
Stock information temporarily unavailable.
4.692 OMR
4.692 OMR 1 Box of 100 (ex VAT)
4.927 OMR
4.927 OMR 1 Box of 100 (inc. VAT)
Fischer Fixings Nylon Screw Anchor 30mm, 6mm Fixing Hole
1
4.692 OMR
4.692 OMR 1 Box of 100 (ex VAT)
4.927 OMR
4.927 OMR 1 Box of 100 (inc. VAT)
Fischer Fixings Nylon Screw Anchor 30mm, 6mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fischer FixingsType
Dowel
Length
30mm
Fixing Hole Diameter
6mm
Maximum Fixing Thickness
5mm
Material
Nylon
Series
DUOPOWER
Country of Origin
Germany