Flexello Swivel Castor Wheel, 40kg Capacity, 50mm Wheel

Technical Document
Specifications
Brand
FlexelloWheel Diameter
50mm
Load Capacity
40kg
Mounting Type
Plate
Includes Brake
No
Overall Height
64mm
Wheel Width
19mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
54 x 25mm
Fixing Plate Dimensions
67 x 48mm
Number of Fixing Holes
4
Fixing Hole Size
6.4mm
Weight Class
Light Duty
Hub Material
Nylon
Hub Bearing Type
Plain Bore
Country of Origin
United Kingdom
Product details
Nylon Wheel Castor Series 61//88
Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
5.346 OMR
5.346 OMR Each (ex VAT)
5.613 OMR
5.613 OMR Each (inc. VAT)
1
5.346 OMR
5.346 OMR Each (ex VAT)
5.613 OMR
5.613 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 5.346 OMR |
5 - 9 | 5.236 OMR |
10+ | 5.203 OMR |
Technical Document
Specifications
Brand
FlexelloWheel Diameter
50mm
Load Capacity
40kg
Mounting Type
Plate
Includes Brake
No
Overall Height
64mm
Wheel Width
19mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
54 x 25mm
Fixing Plate Dimensions
67 x 48mm
Number of Fixing Holes
4
Fixing Hole Size
6.4mm
Weight Class
Light Duty
Hub Material
Nylon
Hub Bearing Type
Plain Bore
Country of Origin
United Kingdom
Product details
Nylon Wheel Castor Series 61//88
Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.