Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-5864Brand: FlexiconManufacturers Part No.: FSU25B-50M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

26mm

Colour

Black

Interior Diameter

21.1mm

Length

50m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Bend Radius

55 mm

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

26mm

Colour

Black

Interior Diameter

21.1mm

Length

50m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Bend Radius

55 mm

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in