Flexicon Straight, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP54 rating

RS Stock No.: 872-5971Brand: FlexiconManufacturers Part No.: FSU50-M50-S
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

Straight

Thread Size

M50

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FNU, FPU & LFHU Conduit Systems, FSU

Country of Origin

United Kingdom

Product details

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

28.941 OMR

28.941 OMR Each (ex VAT)

30.388 OMR

30.388 OMR Each (inc. VAT)

Flexicon Straight, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP54 rating

28.941 OMR

28.941 OMR Each (ex VAT)

30.388 OMR

30.388 OMR Each (inc. VAT)

Flexicon Straight, Conduit Fitting, 50mm Nominal Size, M50, Nickel Plated Brass IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 428.941 OMR
5 - 1423.826 OMR
15+23.018 OMR

Technical Document

Specifications

Nominal Size

50mm

Fitting Type

Straight

Thread Size

M50

Material

Nickel Plated Brass

IP Rating

IP54

Finish

Nickel Plated

Series

FSU

Standards Met

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

For Use With

FNU, FPU & LFHU Conduit Systems, FSU

Country of Origin

United Kingdom

Product details

FSU S Fittings, Swivel, External Thread, Nickel Plated Brass, Straight

Flexicon FSU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

Swivel external threaded
Two part fitting comprising shell and body
The external thread swivels about the main body
Can be used with threaded entries, or knockout, secured with a locknut
Nickel plated brass
IP54 (see note)

Approvals

CE
BS EN IEC 61386
REACh
RoHS

Flexicon Flexible Conduit