Technical Document
Specifications
Brand
FlexLinkStrut Profile
88 x 88 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
11mm
Number of Grooves
8
Material
Aluminium
Colour
Silver
Product System
XC
Series
XC
Country of Origin
Sweden
Product details
88mm x 88mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
107.668 OMR
107.668 OMR Each (ex VAT)
113.051 OMR
113.051 OMR Each (inc. VAT)
1
107.668 OMR
107.668 OMR Each (ex VAT)
113.051 OMR
113.051 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | 107.668 OMR |
5 - 9 | 105.682 OMR |
10+ | 105.242 OMR |
Technical Document
Specifications
Brand
FlexLinkStrut Profile
88 x 88 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
11mm
Number of Grooves
8
Material
Aluminium
Colour
Silver
Product System
XC
Series
XC
Country of Origin
Sweden
Product details
88mm x 88mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.