Flowline Switch-Pro Series Remote Level Controller Ultrasonic Level Sensor, NO/NC, SPDT Relay Output, DIN Rail,

RS Stock No.: 889-1431Brand: FlowlineManufacturers Part No.: LC42-1001
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Remote Level Controller

Mounting Type

DIN Rail

Switch Output

NO/NC, SPDT Relay

Body Material

Polypropylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

13.5V

Maximum Current

27 mA

Series

Switch-Pro

Standards Met

CE, CSA

Country of Origin

United States

Product details

Flowline LC Series Compact Level Controller

General purpose range of Level Controllers from flowline provides the user with a fail-safe relay control of pumps & valves.

Quick & simple setup reducing time for installation
NEMA4X / IP65 rated enclosure manufacturered from Polypropylene making the LC series suitable for use within more hazardous environments
LED indication of sensor, power & relay status for quick recognition

Stock information temporarily unavailable.

214.940 OMR

214.940 OMR Each (ex VAT)

225.687 OMR

225.687 OMR Each (inc. VAT)

Flowline Switch-Pro Series Remote Level Controller Ultrasonic Level Sensor, NO/NC, SPDT Relay Output, DIN Rail,

214.940 OMR

214.940 OMR Each (ex VAT)

225.687 OMR

225.687 OMR Each (inc. VAT)

Flowline Switch-Pro Series Remote Level Controller Ultrasonic Level Sensor, NO/NC, SPDT Relay Output, DIN Rail,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Remote Level Controller

Mounting Type

DIN Rail

Switch Output

NO/NC, SPDT Relay

Body Material

Polypropylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

13.5V

Maximum Current

27 mA

Series

Switch-Pro

Standards Met

CE, CSA

Country of Origin

United States

Product details

Flowline LC Series Compact Level Controller

General purpose range of Level Controllers from flowline provides the user with a fail-safe relay control of pumps & valves.

Quick & simple setup reducing time for installation
NEMA4X / IP65 rated enclosure manufacturered from Polypropylene making the LC series suitable for use within more hazardous environments
LED indication of sensor, power & relay status for quick recognition