Flowline Switch-Tek Series Vertical PP Float Switch, Float Level Switch, 4.3m Cable, SPDT, 250V ac Max

RS Stock No.: 124-0139Brand: FlowlineManufacturers Part No.: LV41-7201
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

SPDT

Body Material

PP

Cable Length

4.3m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Pressure

1bar

Series

Switch-Tek

Current Rating

10 A

Country of Origin

United States

Product details

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors

You may be interested in
Stock information temporarily unavailable.

76.879 OMR

76.879 OMR Each (ex VAT)

80.723 OMR

80.723 OMR Each (inc. VAT)

Flowline Switch-Tek Series Vertical PP Float Switch, Float Level Switch, 4.3m Cable, SPDT, 250V ac Max

76.879 OMR

76.879 OMR Each (ex VAT)

80.723 OMR

80.723 OMR Each (inc. VAT)

Flowline Switch-Tek Series Vertical PP Float Switch, Float Level Switch, 4.3m Cable, SPDT, 250V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

SPDT

Body Material

PP

Cable Length

4.3m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Pressure

1bar

Series

Switch-Tek

Current Rating

10 A

Country of Origin

United States

Product details

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors

You may be interested in