Fluke calibration 1552A-12 Immersion Digital Thermometer, PRT Probe, +300°C Max, ±0.05 °C Accuracy

RS Stock No.: 288-9298Brand: Fluke calibrationManufacturers Part No.: 1552A-12
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+300°C

Model Number

1552A-12

Probe Type

PRT

Thermometer Type

Immersion

Best Accuracy

±0.05 °C

Country of Origin

China

Stock information temporarily unavailable.

767.992 OMR

767.992 OMR Each (ex VAT)

806.392 OMR

806.392 OMR Each (inc. VAT)

Fluke calibration 1552A-12 Immersion Digital Thermometer, PRT Probe, +300°C Max, ±0.05 °C Accuracy

767.992 OMR

767.992 OMR Each (ex VAT)

806.392 OMR

806.392 OMR Each (inc. VAT)

Fluke calibration 1552A-12 Immersion Digital Thermometer, PRT Probe, +300°C Max, ±0.05 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+300°C

Model Number

1552A-12

Probe Type

PRT

Thermometer Type

Immersion

Best Accuracy

±0.05 °C

Country of Origin

China