Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 376 Clamp Meter, 999.9A dc, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration

RS Stock No.: 705-6750Brand: FlukeManufacturers Part No.: FLUKE-376/E
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2.5kA ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

Calibrated

UKAS

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2% + 5 Digits

Clamp Meter Type

Capacitance, Continuity, Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Power Source

Battery

Width

85mm

Length

248mm

Resistance Measurement Resolution

100mΩ

Dimensions

248 x 85 x 45mm

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

34mm

Weight

375g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 5 Digits

Maximum Operating Temperature

+50°C

Display Type

LCD

Country of Origin

China

Product details

Fluke 376 True RMS AC/DC Clampmeter with iFlex

The Fluke 376 clampmeter offers improved performance for a wide range of current measurement situations. With True RMS voltage and current measurements, the Fluke 376 can read up to 1000 V and 1000 A in both ac and dc modes. The new 18 in (458 mm) iFlex flexible current probe is included. It expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure around awkward-sized conductors and improved wire access. The Fluke 376 is the direct replacement for the Fluke 337 clampmeter.

Features & Benefits

Large backlit display1000 A ac and dc current measurement with fixed jaws2500 A ac current measurement with iFlex flexible current probe1000 V ac (True RMS) and dc voltage measurement500 mV dc measurement range to interface with other accessoriesFrequency, capacitance, resistance and continuity measurementDisplay HOLD, Min, max, average and inrush recording Low pass filter for stable readings in noisy environmentsCAT IV 600 V, CAT III 1000 V safety rating

Measurement Range Resolution Accuracy

Measurement Range Resolution Accuracy AC Current via Jaw 1000 A 0.1 A ±(2% + 5 d) AC Current via iFlex 2500 A 0.1 A ±(3% + 5 d) DC Current 1000 A 0.1 A ±(2% + 5 d) AC Voltage 1000 V 0.1 V ±(1.5% + 5 d) DC Voltage 1000 V 0.1 mV ±(1% + 5 d) Resistance 60000 Ω 0.1 Ω ±(1% + 5 d) Frequency 500 Hz 0.1 Hz ±(0.5% + 5 d) Capacitance 1000 μF 1 μF ±(1% + 4 d) Fixed jaw capacity 32mm diameter (750 MCM or 2-500 MCM)

1000 A ac and dc current measurement 2500 A ac current measurement with iFlex flexible current probe 1000 V ac and dc voltage measurement True-rms voltage and current for accurate measurements on non-linear signals Frequency measurement to 500 Hz with body jaw and iFlex Resistance measurement to 60 kΩ with continuity detection Min, max, average, and inrush recording to capture variations automatically 500 mV dc measurement range to interface with other accessories 1000 μF capacitance measurement Capture intermittent faults while performing other tasks using the logging capabilities of the Fluke 376 FC Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls iFlex flexible current probe expands the measurement range to 2500 A ac; provides access to large conductors in tight spaces (included) TPAK magnetic hanging strap (included) Integrated VFD low pass filter for accurate motor drive measurements Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it CAT IV 600 V, CAT III 1000 V safety rating

Supplied with

18in iFlex current probe, test leads, soft carry case, 2 x AA alkaline batteries and instructions

Stock information temporarily unavailable.

P.O.A.

Fluke 376 Clamp Meter, 999.9A dc, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration

P.O.A.

Fluke 376 Clamp Meter, 999.9A dc, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2.5kA ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

Calibrated

UKAS

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2% + 5 Digits

Clamp Meter Type

Capacitance, Continuity, Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Power Source

Battery

Width

85mm

Length

248mm

Resistance Measurement Resolution

100mΩ

Dimensions

248 x 85 x 45mm

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

34mm

Weight

375g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 5 Digits

Maximum Operating Temperature

+50°C

Display Type

LCD

Country of Origin

China

Product details

Fluke 376 True RMS AC/DC Clampmeter with iFlex

The Fluke 376 clampmeter offers improved performance for a wide range of current measurement situations. With True RMS voltage and current measurements, the Fluke 376 can read up to 1000 V and 1000 A in both ac and dc modes. The new 18 in (458 mm) iFlex flexible current probe is included. It expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure around awkward-sized conductors and improved wire access. The Fluke 376 is the direct replacement for the Fluke 337 clampmeter.

Features & Benefits

Large backlit display1000 A ac and dc current measurement with fixed jaws2500 A ac current measurement with iFlex flexible current probe1000 V ac (True RMS) and dc voltage measurement500 mV dc measurement range to interface with other accessoriesFrequency, capacitance, resistance and continuity measurementDisplay HOLD, Min, max, average and inrush recording Low pass filter for stable readings in noisy environmentsCAT IV 600 V, CAT III 1000 V safety rating

Measurement Range Resolution Accuracy

Measurement Range Resolution Accuracy AC Current via Jaw 1000 A 0.1 A ±(2% + 5 d) AC Current via iFlex 2500 A 0.1 A ±(3% + 5 d) DC Current 1000 A 0.1 A ±(2% + 5 d) AC Voltage 1000 V 0.1 V ±(1.5% + 5 d) DC Voltage 1000 V 0.1 mV ±(1% + 5 d) Resistance 60000 Ω 0.1 Ω ±(1% + 5 d) Frequency 500 Hz 0.1 Hz ±(0.5% + 5 d) Capacitance 1000 μF 1 μF ±(1% + 4 d) Fixed jaw capacity 32mm diameter (750 MCM or 2-500 MCM)

1000 A ac and dc current measurement 2500 A ac current measurement with iFlex flexible current probe 1000 V ac and dc voltage measurement True-rms voltage and current for accurate measurements on non-linear signals Frequency measurement to 500 Hz with body jaw and iFlex Resistance measurement to 60 kΩ with continuity detection Min, max, average, and inrush recording to capture variations automatically 500 mV dc measurement range to interface with other accessories 1000 μF capacitance measurement Capture intermittent faults while performing other tasks using the logging capabilities of the Fluke 376 FC Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls iFlex flexible current probe expands the measurement range to 2500 A ac; provides access to large conductors in tight spaces (included) TPAK magnetic hanging strap (included) Integrated VFD low pass filter for accurate motor drive measurements Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it CAT IV 600 V, CAT III 1000 V safety rating

Supplied with

18in iFlex current probe, test leads, soft carry case, 2 x AA alkaline batteries and instructions