Dual-use

Fluke CNX PC3000 PC Adapter

RS Stock No.: 765-0438Brand: FlukeManufacturers Part No.: Fluke CNX PC3000
brand-logo

Technical Document

Specifications

Brand

Fluke

Accessory Type

PC Adapter

For Use With

CNX 3000 Series

Model Number p

CNX PC3000

Country of Origin

United States

Product details

Fluke CNX 3000 Series PC Adapter & software

The Fluke CNX Wireless PC3000 USB PC adaptor, utilising the 2.4GHz ISM band, allows you to view the data from up to 10 modules under 20 metres away on a PC and log data using the software supplied. Data is saved in the .csv format.

Compatible with the following Fluke CNX 3000 Series wireless equipment:and basic kits:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Clamp Module (RS 765-0413)
K-Type Temperature Module (RS 765-0429)
Basic Temperature Module Kit (RS 765-0774)
Basic iFlex Module Kit (RS 765-0441)
Basic AC Clamp Module Kit (RS 765-0450)
Basic AC Volt Module Kit (RS 765-0453)

Wireless data USB adaptor plugs directly into any PC or laptop
Receives on the 2.4 GHz ISM band
Maximum range 20 metres
Software supplied

Supplied with

Software for viewing and data logging onto PC or laptop

Fluke CNX Wireless

The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.

The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)

These items are available individually and we also supply dedicated kits.

The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.

The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.

In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.

You may be interested in
Fluke PC3000 FC PC Adapter
67.066 OMREach (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke CNX PC3000 PC Adapter

P.O.A.

Fluke CNX PC3000 PC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke PC3000 FC PC Adapter
67.066 OMREach (ex VAT)

Technical Document

Specifications

Brand

Fluke

Accessory Type

PC Adapter

For Use With

CNX 3000 Series

Model Number p

CNX PC3000

Country of Origin

United States

Product details

Fluke CNX 3000 Series PC Adapter & software

The Fluke CNX Wireless PC3000 USB PC adaptor, utilising the 2.4GHz ISM band, allows you to view the data from up to 10 modules under 20 metres away on a PC and log data using the software supplied. Data is saved in the .csv format.

Compatible with the following Fluke CNX 3000 Series wireless equipment:and basic kits:
CNX Wireless 3000 Digital Multimeter (765-0419)
AC Voltage Module (RS 765-0425)
AC True-RMS Current Clamp Module (RS 765-0422)
iFlex True-RMS AC Current Clamp Module (RS 765-0413)
K-Type Temperature Module (RS 765-0429)
Basic Temperature Module Kit (RS 765-0774)
Basic iFlex Module Kit (RS 765-0441)
Basic AC Clamp Module Kit (RS 765-0450)
Basic AC Volt Module Kit (RS 765-0453)

Wireless data USB adaptor plugs directly into any PC or laptop
Receives on the 2.4 GHz ISM band
Maximum range 20 metres
Software supplied

Supplied with

Software for viewing and data logging onto PC or laptop

Fluke CNX Wireless

The Fluke CNX 3000 Series is a brand new and unique suite of wireless test tools to allow you to see live measurements from up to 10 remotely located measurement modules.

The CNX Series consists of:
Digital Multimeter (765-0419)
AC Voltage Module (765-0425)
AC True RMS Current Clamp Module (765-0422)
iFlex True RMS AC Current Module (765-0413)
K-Type Temperature Module (765-0429)
USB PC Adapter (765-0438)

These items are available individually and we also supply dedicated kits.

The Fluke CNX 3000 Wireless multimeter can display readings from any three 3 wireless modules, plus the meter measurement, at the same time from up to 20 meters away, on one screen. Add a laptop or PC and review ten measurements at once, remotely.

The wireless enabled modules are dedicated to measure AC voltage, temperature and AC current (choose a standard clamp or iFlex current loop to measure AC current). Mix and match modules to suit your unique measurement needs. The measurements are wirelessly transmitted using the 2.4GHz ISM band to the CNX 3000 multimeter and/or to a PC via the Fluke CNX P3000 USB wireless PC adaptor for live viewing. Each placed module can be identified with the multimeter or PC allowing you to choose the module and view the live readings you need.

In addition to live data viewing from up to ten modules you can also log data within each module for later download to help isolate intermittent events or record signal fluctuations over time.

You may be interested in
Fluke PC3000 FC PC Adapter
67.066 OMREach (ex VAT)