Fluke ScopeMeter 190 Series VPS212 Oscilloscope Probe, Passive Type, 200MHz, 1:10

RS Stock No.: 415-455Brand: FlukeManufacturers Part No.: VPS212-R
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Brand

Fluke

Probe Type

Passive

Attenuation

1:10

Bandwidth

200MHz

Maximum Common Mode Input Voltage

1000V

Model Number p

VPS212

Number of Probes

5

Series

ScopeMeter 190

Safety Category

CAT II 1000 V, CAT II 3 V, CAT III 600V

Country of Origin

Germany

Product details

Fluke VPS212 Oscilloscope Probe 200MHz, Red

From Fluke, this double insulated voltage probe is for use with 190 Series ScopeMeters.

Each probe set includes:

• 600 V CAT III / 1000 V CAT II rated 10:1 Voltage Probe
• Hook Clip for Probe Tip
• Ground Lead with Mini Alligator
• Insulation Sleeve
• 30 V CAT II rated Ground Spring for Probe Tip

Specifications

• Attenuation: 10x
• Bandwidth: 200 MHz
• Max. Input Voltage 1000 V CAT II or 600 V CAT III
• Max. Voltage to ground: 1000 V CAT II or 600 V CAT III per IEC / EN61010-031
• Input Resistance: 10 MΩ
• Input Capacitance: 18 pF
• Compensation range: 10 to 30 pF
• Cable Length: 2.5 m
• Cable Colour: Red

Passive Oscilloscope Probes

Stock information temporarily unavailable.

173.030 OMR

173.030 OMR Each (ex VAT)

181.682 OMR

181.682 OMR Each (inc. VAT)

Fluke ScopeMeter 190 Series VPS212 Oscilloscope Probe, Passive Type, 200MHz, 1:10

173.030 OMR

173.030 OMR Each (ex VAT)

181.682 OMR

181.682 OMR Each (inc. VAT)

Fluke ScopeMeter 190 Series VPS212 Oscilloscope Probe, Passive Type, 200MHz, 1:10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Probe Type

Passive

Attenuation

1:10

Bandwidth

200MHz

Maximum Common Mode Input Voltage

1000V

Model Number p

VPS212

Number of Probes

5

Series

ScopeMeter 190

Safety Category

CAT II 1000 V, CAT II 3 V, CAT III 600V

Country of Origin

Germany

Product details

Fluke VPS212 Oscilloscope Probe 200MHz, Red

From Fluke, this double insulated voltage probe is for use with 190 Series ScopeMeters.

Each probe set includes:

• 600 V CAT III / 1000 V CAT II rated 10:1 Voltage Probe
• Hook Clip for Probe Tip
• Ground Lead with Mini Alligator
• Insulation Sleeve
• 30 V CAT II rated Ground Spring for Probe Tip

Specifications

• Attenuation: 10x
• Bandwidth: 200 MHz
• Max. Input Voltage 1000 V CAT II or 600 V CAT III
• Max. Voltage to ground: 1000 V CAT II or 600 V CAT III per IEC / EN61010-031
• Input Resistance: 10 MΩ
• Input Capacitance: 18 pF
• Compensation range: 10 to 30 pF
• Cable Length: 2.5 m
• Cable Colour: Red

Passive Oscilloscope Probes