Technical Document
Specifications
Brand
FluroBore Size
25mm
Material
Stainless Steel
Dynamic Load Rating
122kN
Static Load Rating
118kN
Overall Length
124mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Left Hand
Country of Origin
Germany
186.180 OMR
186.180 OMR Each (ex VAT)
195.489 OMR
195.489 OMR Each (inc. VAT)
1
186.180 OMR
186.180 OMR Each (ex VAT)
195.489 OMR
195.489 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 186.180 OMR |
5+ | 178.734 OMR |
Technical Document
Specifications
Brand
FluroBore Size
25mm
Material
Stainless Steel
Dynamic Load Rating
122kN
Static Load Rating
118kN
Overall Length
124mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Male
Thread Direction
Left Hand
Country of Origin
Germany