Fluro M30 x 2 Male Galvanized Steel Rod End, 30mm Bore, 145mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 184-4509Brand: FluroManufacturers Part No.: GALS30
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Fluro

Connection Size

M30 x 2 Male

Bore Size

30mm

Material

Galvanized Steel

Dynamic Load Rating

64kN

Static Load Rating

82kN

Overall Length

145mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Connection Gender

Male

Thread Direction

Left Hand

Country of Origin

Germany

Stock information temporarily unavailable.

88.940 OMR

88.940 OMR Each (ex VAT)

93.387 OMR

93.387 OMR Each (inc. VAT)

Fluro M30 x 2 Male Galvanized Steel Rod End, 30mm Bore, 145mm Long, Metric Thread Standard, Male Connection Gender

88.940 OMR

88.940 OMR Each (ex VAT)

93.387 OMR

93.387 OMR Each (inc. VAT)

Fluro M30 x 2 Male Galvanized Steel Rod End, 30mm Bore, 145mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 488.940 OMR
5 - 986.840 OMR
10+86.366 OMR

Technical Document

Specifications

Brand

Fluro

Connection Size

M30 x 2 Male

Bore Size

30mm

Material

Galvanized Steel

Dynamic Load Rating

64kN

Static Load Rating

82kN

Overall Length

145mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Connection Gender

Male

Thread Direction

Left Hand

Country of Origin

Germany