Fluro M14 x 1.5 Female Galvanized Steel Rod End, 14mm Bore, 75mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 184-4544Brand: FluroManufacturers Part No.: GIL14x1.5
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Fluro

Connection Size

M14 x 1.5 Female

Bore Size

14mm

Material

Galvanized Steel

Dynamic Load Rating

13kN

Static Load Rating

24.5kN

Overall Length

75mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Connection Gender

Female

Thread Direction

Left Hand

Country of Origin

Germany

Stock information temporarily unavailable.

23.452 OMR

23.452 OMR Each (ex VAT)

24.625 OMR

24.625 OMR Each (inc. VAT)

Fluro M14 x 1.5 Female Galvanized Steel Rod End, 14mm Bore, 75mm Long, Metric Thread Standard, Female Connection Gender

23.452 OMR

23.452 OMR Each (ex VAT)

24.625 OMR

24.625 OMR Each (inc. VAT)

Fluro M14 x 1.5 Female Galvanized Steel Rod End, 14mm Bore, 75mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 423.452 OMR
5 - 922.512 OMR
10+22.275 OMR

Technical Document

Specifications

Brand

Fluro

Connection Size

M14 x 1.5 Female

Bore Size

14mm

Material

Galvanized Steel

Dynamic Load Rating

13kN

Static Load Rating

24.5kN

Overall Length

75mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Connection Gender

Female

Thread Direction

Left Hand

Country of Origin

Germany