Fujitsu Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT

RS Stock No.: 790-3303Brand: FujitsuManufacturers Part No.: A-5W-K
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

W11

Maximum Switching Power DC

30 W

Length

15.5mm

Latching

No

Depth

10.5mm

Height

11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

1

Switching Current

1A

Coil Power

450mW

Life

2 x 10⁵ Operations, 5 x 10⁵ Operations

Maximum Switching Power AC

60VA

Coil Resistance

56Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Product details

A Series Miniature Relay

A Series 2 Pole Miniature Signal Relays from Fujitsu feature an extremely low profile of just 5mm in height, DIL pitch terminals and a wide opening range

Bifurcated contacts for higher reliability
0.01mA to 2A contact rating
PCB through hole 10 pin DIP
2C contact form

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.859 OMR

1.859 OMR Each (ex VAT)

1.952 OMR

1.952 OMR Each (inc. VAT)

Fujitsu Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT

1.859 OMR

1.859 OMR Each (ex VAT)

1.952 OMR

1.952 OMR Each (inc. VAT)

Fujitsu Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

W11

Maximum Switching Power DC

30 W

Length

15.5mm

Latching

No

Depth

10.5mm

Height

11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

1

Switching Current

1A

Coil Power

450mW

Life

2 x 10⁵ Operations, 5 x 10⁵ Operations

Maximum Switching Power AC

60VA

Coil Resistance

56Ω

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Product details

A Series Miniature Relay

A Series 2 Pole Miniature Signal Relays from Fujitsu feature an extremely low profile of just 5mm in height, DIL pitch terminals and a wide opening range

Bifurcated contacts for higher reliability
0.01mA to 2A contact rating
PCB through hole 10 pin DIP
2C contact form

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more