Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fulleon DB7 Series Surface Mount Electronic Sounder, 24 V dc, 103dB at 1 m, IP65, DC, 27-Tone

RS Stock No.: 530-5934Brand: FulleonManufacturers Part No.: DB7/5/R
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

24 V dc

IP Rating

IP65

Decibels at 1 Metre

103dB

Current Type

DC

Number Of Tones

27

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

142 mm

Application Type

Hazardous Area

Maximum Decibel

103dB

Series

DB7

Hazardous Area Certification

ATEX

Housing Material

ABS

Maximum Temperature

+70°C

Minimum Temperature

-55°C

Country of Origin

United Kingdom

Product details

Hazardous Area

Intended for use in potentially hazardous atmospheres eg in the oil, gas and petrochemical industries
Switchable between any two tones by reversing the polarity of the supply
Suitable for zone O use
Intrinsically safe, use appropriate barrier or isolator

Stock information temporarily unavailable.

P.O.A.

Fulleon DB7 Series Surface Mount Electronic Sounder, 24 V dc, 103dB at 1 m, IP65, DC, 27-Tone

P.O.A.

Fulleon DB7 Series Surface Mount Electronic Sounder, 24 V dc, 103dB at 1 m, IP65, DC, 27-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

24 V dc

IP Rating

IP65

Decibels at 1 Metre

103dB

Current Type

DC

Number Of Tones

27

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

142 mm

Application Type

Hazardous Area

Maximum Decibel

103dB

Series

DB7

Hazardous Area Certification

ATEX

Housing Material

ABS

Maximum Temperature

+70°C

Minimum Temperature

-55°C

Country of Origin

United Kingdom

Product details

Hazardous Area

Intended for use in potentially hazardous atmospheres eg in the oil, gas and petrochemical industries
Switchable between any two tones by reversing the polarity of the supply
Suitable for zone O use
Intrinsically safe, use appropriate barrier or isolator