Gates PCV 8MGT 4400 21 Timing Belt, 550 Teeth, 4400mm Length, 21mm Width

RS Stock No.: 211-8316Brand: GatesManufacturers Part No.: PCV 8MGT 4400 21
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

4400mm

Width

21mm

Pitch

8mm

Number Of Teeth

550

Profile

8MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

301.895 OMR

301.895 OMR Each (ex VAT)

316.990 OMR

316.990 OMR Each (inc. VAT)

Gates PCV 8MGT 4400 21 Timing Belt, 550 Teeth, 4400mm Length, 21mm Width

301.895 OMR

301.895 OMR Each (ex VAT)

316.990 OMR

316.990 OMR Each (inc. VAT)

Gates PCV 8MGT 4400 21 Timing Belt, 550 Teeth, 4400mm Length, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Length

4400mm

Width

21mm

Pitch

8mm

Number Of Teeth

550

Profile

8MGT

Material

Polyurethane

Country of Origin

United States