Technical Document
Specifications
Brand
GatesBelt Section
SPA
Outer Length
1378mm
Datum Length
1360mm
Inside Length
1315mm
Series
Super HC
Top Width
12.7mm
Height
10mm
Length
1300mm
Country of Origin
Poland
Stock information temporarily unavailable.
12.408 OMR
12.408 OMR Each (ex VAT)
13.028 OMR
13.028 OMR Each (inc. VAT)
Gates Drive Belt, belt section SPA, 1300mm Length
1
12.408 OMR
12.408 OMR Each (ex VAT)
13.028 OMR
13.028 OMR Each (inc. VAT)
Gates Drive Belt, belt section SPA, 1300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 12.408 OMR |
5 - 9 | 12.358 OMR |
10 - 24 | 12.309 OMR |
25+ | 12.248 OMR |
Technical Document
Specifications
Brand
GatesBelt Section
SPA
Outer Length
1378mm
Datum Length
1360mm
Inside Length
1315mm
Series
Super HC
Top Width
12.7mm
Height
10mm
Length
1300mm
Country of Origin
Poland