Gates Drive Belt, belt section C, 2900mm Length

RS Stock No.: 211-8208Brand: GatesManufacturers Part No.: C114 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

C

Outer Length

2984mm

Datum Length

2954mm

Inside Length

2896mm

Series

HI-POWER

Top Width

22mm

Height

14mm

Length

2900mm

Country of Origin

Poland

Stock information temporarily unavailable.

40.584 OMR

40.584 OMR Each (ex VAT)

42.613 OMR

42.613 OMR Each (inc. VAT)

Gates Drive Belt, belt section C, 2900mm Length

40.584 OMR

40.584 OMR Each (ex VAT)

42.613 OMR

42.613 OMR Each (inc. VAT)

Gates Drive Belt, belt section C, 2900mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 440.584 OMR
5 - 940.425 OMR
10 - 2440.244 OMR
25+40.040 OMR

Technical Document

Specifications

Brand

Gates

Belt Section

C

Outer Length

2984mm

Datum Length

2954mm

Inside Length

2896mm

Series

HI-POWER

Top Width

22mm

Height

14mm

Length

2900mm

Country of Origin

Poland