Technical Document
Specifications
Brand
GatesLength
2100mm
Width
20mm
Pitch
14mm
Number Of Teeth
150
Profile
14MGT
Material
Polyurethane
Country of Origin
United States
Stock information temporarily unavailable.
322.052 OMR
322.052 OMR Each (ex VAT)
338.155 OMR
338.155 OMR Each (inc. VAT)
Gates PCV 14MGT 2100 20 Timing Belt, 150 Teeth, 2100mm Length, 20mm Width
1
322.052 OMR
322.052 OMR Each (ex VAT)
338.155 OMR
338.155 OMR Each (inc. VAT)
Gates PCV 14MGT 2100 20 Timing Belt, 150 Teeth, 2100mm Length, 20mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GatesLength
2100mm
Width
20mm
Pitch
14mm
Number Of Teeth
150
Profile
14MGT
Material
Polyurethane
Country of Origin
United States