Technical Document
Specifications
Brand
GatesLength
1120mm
Width
12mm
Pitch
8mm
Number Of Teeth
140
Profile
8MGT
Material
Polyurethane
Country of Origin
United Kingdom
Stock information temporarily unavailable.
79.629 OMR
79.629 OMR Each (ex VAT)
83.610 OMR
83.610 OMR Each (inc. VAT)
Gates PCV 8MGT 1120 12 Timing Belt, 140 Teeth, 1120mm Length, 12mm Width
1
79.629 OMR
79.629 OMR Each (ex VAT)
83.610 OMR
83.610 OMR Each (inc. VAT)
Gates PCV 8MGT 1120 12 Timing Belt, 140 Teeth, 1120mm Length, 12mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 79.629 OMR |
5 - 9 | 79.321 OMR |
10+ | 78.969 OMR |
Technical Document
Specifications
Brand
GatesLength
1120mm
Width
12mm
Pitch
8mm
Number Of Teeth
140
Profile
8MGT
Material
Polyurethane
Country of Origin
United Kingdom