GCE Pressure Regulator for use with Oxygen

RS Stock No.: 918-6718Brand: GCEManufacturers Part No.: 0783652RS
brand-logo
View all in Welding Regulators

Technical Document

Specifications

Brand

GCE

Accessory Type

Oxygen Regulator

Inlet Pressure

300bar

Outlet Pressure

10bar

Inlet Connection Size

G 5/8

Outlet Connection Size

G 3/8

For Use With

Oxygen

Product details

GCE Unicontrol Single Stage Regulators

UNICONTROL single stage cylinder regulators are pressure regulators that conform to ISO2503. The regulators are designed to give you excellent performance complete with robustness, durability and safety. The well proven regulators use a fully encapsulated which is filter protected. The single stage regulators have a bottom entry plus an integrated pressure relief valve. The valve is at the rear of the body preventing users changing the factory settings. The zinc die-cast bonnet is protected by a double layer powder painting, ensures corrosion resistance in aggressive environments.

FEATURES and BENEFITS:

Colour coded control elements
Non-detachable ergonomic plastic control knob
Maximum outlet pressure locked for operation safety
Inlet connections complying with BS-341 standards
Corrosion resistant die-cast bonnet
Clear and precise 63 mm gauges
Technical data marked on rear side of body
Safety on the rear of the body – non-adjustable
Bonnet powder painted for corrosion resistance
Body is forged from high-quality brass

TECHNICAL DATA:

Diaphragm – 55 mm diameter – reinforced EPDM rubber
Encapsulated valve – Brass body sealed by PA or high grade chloroprene rubber
Pressure gauges – Non-bulkhead 63 mm, class 2.5%, scale calibrated in bar
Intel stem and nut – Brass, geometry complying with BS-341 standard
Safety valve – Non-adjustable, plastic housing
Control elements – Ergonomic PA control know, captive pressure adjusting screw

Approvals

ISO2503

Standards

BS-341

Stock information temporarily unavailable.

69.905 OMR

69.905 OMR Each (ex VAT)

73.400 OMR

73.400 OMR Each (inc. VAT)

GCE Pressure Regulator for use with Oxygen

69.905 OMR

69.905 OMR Each (ex VAT)

73.400 OMR

73.400 OMR Each (inc. VAT)

GCE Pressure Regulator for use with Oxygen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GCE

Accessory Type

Oxygen Regulator

Inlet Pressure

300bar

Outlet Pressure

10bar

Inlet Connection Size

G 5/8

Outlet Connection Size

G 3/8

For Use With

Oxygen

Product details

GCE Unicontrol Single Stage Regulators

UNICONTROL single stage cylinder regulators are pressure regulators that conform to ISO2503. The regulators are designed to give you excellent performance complete with robustness, durability and safety. The well proven regulators use a fully encapsulated which is filter protected. The single stage regulators have a bottom entry plus an integrated pressure relief valve. The valve is at the rear of the body preventing users changing the factory settings. The zinc die-cast bonnet is protected by a double layer powder painting, ensures corrosion resistance in aggressive environments.

FEATURES and BENEFITS:

Colour coded control elements
Non-detachable ergonomic plastic control knob
Maximum outlet pressure locked for operation safety
Inlet connections complying with BS-341 standards
Corrosion resistant die-cast bonnet
Clear and precise 63 mm gauges
Technical data marked on rear side of body
Safety on the rear of the body – non-adjustable
Bonnet powder painted for corrosion resistance
Body is forged from high-quality brass

TECHNICAL DATA:

Diaphragm – 55 mm diameter – reinforced EPDM rubber
Encapsulated valve – Brass body sealed by PA or high grade chloroprene rubber
Pressure gauges – Non-bulkhead 63 mm, class 2.5%, scale calibrated in bar
Intel stem and nut – Brass, geometry complying with BS-341 standard
Safety valve – Non-adjustable, plastic housing
Control elements – Ergonomic PA control know, captive pressure adjusting screw

Approvals

ISO2503

Standards

BS-341