GE G24q-2 Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone

RS Stock No.: 786-3230Brand: GEManufacturers Part No.: 12870
brand-logo
View all in Home

Technical Document

Specifications

Brand

GE

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24Q-2

Length

147 mm

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

34mm

Number of loops

2

Luminosity

1200 lm

Life Hours

12000h

Country of Origin

Hungary

Product details

GE Biax™ D and DE Longlast Non-Integrated Compact Fluorescent Lamps

Biax™ D & D/E LongLast™ lamps are available in 10, 13, 18 and 26 watt ratings, 10 and 13W in T3 tube size, 18 and 26W in T4 tube size and ranging from 101mm to 174mm in length. Five colours are available in two-pin and four-pin caps. A high colour rendering index (CRI) of 82 gives rich, vibrant colour. The lamps are available in warm and cool colour temperatures suitable for a wide variety of environments.

Tpical applications include:
Down-lighting
Corridor lighting
Wall sconces in office buildings
Hotels/motels
Restaurants
Retail

Up to 80% energy saving versus normal incandescent lamps
Lasts 10 times longer than standard incandescent lamps
High colour rendering index – 82Ra
Full range of colour temperatures — 2700, 3000, 3500, 4000 and 6500K
4-pin lamps for use with electronic gear may be used with dimmers

Compact Fluorescent Lamps

You may be interested in
Stock information temporarily unavailable.

2.184 OMR

2.184 OMR Each (ex VAT)

2.293 OMR

2.293 OMR Each (inc. VAT)

GE G24q-2 Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone

2.184 OMR

2.184 OMR Each (ex VAT)

2.293 OMR

2.293 OMR Each (inc. VAT)

GE G24q-2 Quad Tube Shape CFL Bulb, 18 W, 4000K, Cool White Colour Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

GE

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24Q-2

Length

147 mm

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

34mm

Number of loops

2

Luminosity

1200 lm

Life Hours

12000h

Country of Origin

Hungary

Product details

GE Biax™ D and DE Longlast Non-Integrated Compact Fluorescent Lamps

Biax™ D & D/E LongLast™ lamps are available in 10, 13, 18 and 26 watt ratings, 10 and 13W in T3 tube size, 18 and 26W in T4 tube size and ranging from 101mm to 174mm in length. Five colours are available in two-pin and four-pin caps. A high colour rendering index (CRI) of 82 gives rich, vibrant colour. The lamps are available in warm and cool colour temperatures suitable for a wide variety of environments.

Tpical applications include:
Down-lighting
Corridor lighting
Wall sconces in office buildings
Hotels/motels
Restaurants
Retail

Up to 80% energy saving versus normal incandescent lamps
Lasts 10 times longer than standard incandescent lamps
High colour rendering index – 82Ra
Full range of colour temperatures — 2700, 3000, 3500, 4000 and 6500K
4-pin lamps for use with electronic gear may be used with dimmers

Compact Fluorescent Lamps

You may be interested in