GearWrench Combination Ratchet Spanner, 16mm, Metric, Double Ended, 208 mm Overall

RS Stock No.: 382-9472Brand: GearWrenchManufacturers Part No.: 9116D
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

16mm

Overall Length

208 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

16 mm

Country of Origin

Taiwan, Province Of China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

Stock information temporarily unavailable.

15.444 OMR

15.444 OMR Each (ex VAT)

16.216 OMR

16.216 OMR Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 16mm, Metric, Double Ended, 208 mm Overall

15.444 OMR

15.444 OMR Each (ex VAT)

16.216 OMR

16.216 OMR Each (inc. VAT)

GearWrench Combination Ratchet Spanner, 16mm, Metric, Double Ended, 208 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

16mm

Overall Length

208 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

16 mm

Country of Origin

Taiwan, Province Of China

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.