Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive - RS Calibrated

RS Stock No.: 125-2787Brand: GedoreManufacturers Part No.: 4550-30
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 300Nm

Drive Shape

Square

Drive Size

1/2 in

Accuracy

±3 %

Material

Chrome Plated Steel, Plastic

Calibrated

RSCAL

Finish

Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.

Stock information temporarily unavailable.

P.O.A.

Gedore Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive - RS Calibrated

Calibration type

P.O.A.

Gedore Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 300Nm

Drive Shape

Square

Drive Size

1/2 in

Accuracy

±3 %

Material

Chrome Plated Steel, Plastic

Calibrated

RSCAL

Finish

Chrome

Country of Origin

Germany

Product details

TORCOFIX K Adjustable Torque Wrench

Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.

Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish

Supplied with

Factory checked calibration certificate.

Standards

DIN EN ISO 6789: 2003 Type 11, Class A.