Gedore 8795 Series Spanner Head, 32 mm, Chrome Finish

RS Stock No.: 847-7846Brand: GedoreManufacturers Part No.: 7707520
brand-logo

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8795

Size

32 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore 22mm Round Open End Torque Wrench Head (8795)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes

Stock information temporarily unavailable.

65.400 OMR

65.400 OMR Each (ex VAT)

68.670 OMR

68.670 OMR Each (inc. VAT)

Gedore 8795 Series Spanner Head, 32 mm, Chrome Finish

65.400 OMR

65.400 OMR Each (ex VAT)

68.670 OMR

68.670 OMR Each (inc. VAT)

Gedore 8795 Series Spanner Head, 32 mm, Chrome Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Type

Spanner Head

Series

8795

Size

32 mm

Finish

Chrome

Country of Origin

Germany

Product details

Gedore 22mm Round Open End Torque Wrench Head (8795)

High quality interchangeable Torque Wrench heads for use with Gedore’s 22mm round spigot end Torque Wrenches.

Quick and easy to change heads to suit different size bolts and fasteners
Chrome Vanadium Steel construction for strength
Ejection quick release pin for easy unlocking and head changes