Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 240 V ac Supply Voltage

RS Stock No.: 862-6578Brand: GefranManufacturers Part No.: 1250-D-RR0-00000-1-G
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

1250

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

Country of Origin

Italy

Product details

Gefran 1250 Series

The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Large LCD display
48 x 96mm format
Flexible customization of display, operator messages, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator

Gefran Series 400, 600, 650, 1000, 1200 & 1250

Stock information temporarily unavailable.

161.552 OMR

161.552 OMR Each (ex VAT)

169.630 OMR

169.630 OMR Each (inc. VAT)

Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 240 V ac Supply Voltage

161.552 OMR

161.552 OMR Each (ex VAT)

169.630 OMR

169.630 OMR Each (inc. VAT)

Gefran 1250 PID Temperature Controller, 48 x 96mm, 3 Output Logic, Relay, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4161.552 OMR
5 - 9153.478 OMR
10 - 24145.398 OMR
25 - 49138.342 OMR
50+132.264 OMR

Technical Document

Specifications

Brand

Gefran

Output Type

Logic, Relay

Supply Voltage

100 → 240 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Display Type

LCD

IP Rating

IP65

Series

1250

Additional Functionality

ON/OFF

Panel Depth

80mm

Display Colour

Black

Country of Origin

Italy

Product details

Gefran 1250 Series

The 1250 series of PID temperature controllers from Gefran are highly customizable, adapting to the user's application and integrating perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.

Large LCD display
48 x 96mm format
Flexible customization of display, operator messages, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator

Gefran Series 400, 600, 650, 1000, 1200 & 1250