Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
IP Rating
IP65
Series
40T48
Input Type
K Type Thermocouple
Panel Depth
99mm
Country of Origin
Italy
Product details
Configurable display units with 40T series alarm outputs
Universal process display units with configurable input for linear signals, thermocouples, Pt100 and thermistors
Linear input displays when levels fall above / below permitted measuring range
2 NO relay outputs, 5 A, 250 V at cos φ =1
Sensor-break and short-circuit detection
Labels for the most frequent physical measurement units
177.705 OMR
177.705 OMR Each (ex VAT)
186.590 OMR
186.590 OMR Each (inc. VAT)
1
177.705 OMR
177.705 OMR Each (ex VAT)
186.590 OMR
186.590 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 177.705 OMR |
5 - 9 | 168.828 OMR |
10 - 24 | 159.940 OMR |
25 - 49 | 151.046 OMR |
50+ | 143.649 OMR |
Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
IP Rating
IP65
Series
40T48
Input Type
K Type Thermocouple
Panel Depth
99mm
Country of Origin
Italy
Product details
Configurable display units with 40T series alarm outputs
Universal process display units with configurable input for linear signals, thermocouples, Pt100 and thermistors
Linear input displays when levels fall above / below permitted measuring range
2 NO relay outputs, 5 A, 250 V at cos φ =1
Sensor-break and short-circuit detection
Labels for the most frequent physical measurement units