Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors RFI Series RotorFlow Flow Indicator for Fluid, Liquid, 0.1 gal/min Min, 5 gal/min Max

RS Stock No.: 907-3959Brand: Gems SensorsManufacturers Part No.: 155420
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Fluid, Liquid

Device Type

RotorFlow

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFI

Maximum Operating Temperature

+82°C

Country of Origin

United States

Product details

RFI Type Visual Flow Indicator

RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.

Features and Benefits

• Bright visual flow confirmation
• Flow ranges from 0.38 LPM to 227 LPM
• Removable lens for quick cleanout
• Available in brass, stainless steel or high performance plastic housings

Product Application Information

• Visual flow confirmation on heat exchangers
• Plastic injection moulding equipment

Stock information temporarily unavailable.

45.424 OMR

45.424 OMR Each (ex VAT)

47.695 OMR

47.695 OMR Each (inc. VAT)

Gems Sensors RFI Series RotorFlow Flow Indicator for Fluid, Liquid, 0.1 gal/min Min, 5 gal/min Max

45.424 OMR

45.424 OMR Each (ex VAT)

47.695 OMR

47.695 OMR Each (inc. VAT)

Gems Sensors RFI Series RotorFlow Flow Indicator for Fluid, Liquid, 0.1 gal/min Min, 5 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Fluid, Liquid

Device Type

RotorFlow

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Polypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFI

Maximum Operating Temperature

+82°C

Country of Origin

United States

Product details

RFI Type Visual Flow Indicator

RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.

Features and Benefits

• Bright visual flow confirmation
• Flow ranges from 0.38 LPM to 227 LPM
• Removable lens for quick cleanout
• Available in brass, stainless steel or high performance plastic housings

Product Application Information

• Visual flow confirmation on heat exchangers
• Plastic injection moulding equipment