Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 1 gal/min Max

RS Stock No.: 616-3494Brand: Gems SensorsManufacturers Part No.: 197093
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

1 gal/min

Supply Voltage

200 V

Pipe Diameter Range

1/4 in

Connection Type

1/4 Quick Disconnect Male

Maximum Pressure

8.6bar

Material

Glass Reinforced PP

Minimum Media Temperature

-18 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-18°C

Series

FS-380P

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

FS-380P Series Flow Switch

This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.

Features and Benefits

• Low-pressure drop design
• Flow rate settings: 1 LPM to 8 LPM
• Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
• Primary construction material: Polypropylene
• Setting type: Fixed

Product Application Information

• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling

Altech Flow Sensors & Switches

You may be interested in
Stock information temporarily unavailable.

30.838 OMR

30.838 OMR Each (ex VAT)

32.380 OMR

32.380 OMR Each (inc. VAT)

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 1 gal/min Max

30.838 OMR

30.838 OMR Each (ex VAT)

32.380 OMR

32.380 OMR Each (inc. VAT)

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 1 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

1 gal/min

Supply Voltage

200 V

Pipe Diameter Range

1/4 in

Connection Type

1/4 Quick Disconnect Male

Maximum Pressure

8.6bar

Material

Glass Reinforced PP

Minimum Media Temperature

-18 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-18°C

Series

FS-380P

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

FS-380P Series Flow Switch

This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.

Features and Benefits

• Low-pressure drop design
• Flow rate settings: 1 LPM to 8 LPM
• Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
• Primary construction material: Polypropylene
• Setting type: Fixed

Product Application Information

• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling

Altech Flow Sensors & Switches

You may be interested in