Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors LS-3 Series Vertical Polysulfone Float Switch, Float, 1.83m Cable, SPST NC

RS Stock No.: 122-8388Brand: Gems SensorsManufacturers Part No.: 76707
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NC

Body Material

Polysulfone

Cable Length

1.83m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+82.2°C

Maximum Pressure

50psi

Series

LS-3

Standards Met

EU-directive 2011/65/EC

Country of Origin

United States

Product details

Gems Sensors LS-3

The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

25.465 OMR

25.465 OMR Each (ex VAT)

26.738 OMR

26.738 OMR Each (inc. VAT)

Gems Sensors LS-3 Series Vertical Polysulfone Float Switch, Float, 1.83m Cable, SPST NC

25.465 OMR

25.465 OMR Each (ex VAT)

26.738 OMR

26.738 OMR Each (inc. VAT)

Gems Sensors LS-3 Series Vertical Polysulfone Float Switch, Float, 1.83m Cable, SPST NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NC

Body Material

Polysulfone

Cable Length

1.83m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+82.2°C

Maximum Pressure

50psi

Series

LS-3

Standards Met

EU-directive 2011/65/EC

Country of Origin

United States

Product details

Gems Sensors LS-3

The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.