geo-FENNEL, 525Nm Green, 0 Line Plumbing Laser
Technical Document
Specifications
Brand
geo-FENNELLevelling Accuracy
508/0.002mm/m
Number of Laser Lines
0
Working Environment
Indoor & Outdoor
Alignment Level
Yes
Number of Laser Dots
2
Self Levelling
No
Laser Class
Class 2
Laser Wavelength
525nm
Laser Colour
Green
Country of Origin
China
760.436 OMR
760.436 OMR Each (ex VAT)
798.458 OMR
798.458 OMR Each (inc. VAT)
1
760.436 OMR
760.436 OMR Each (ex VAT)
798.458 OMR
798.458 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
geo-FENNELLevelling Accuracy
508/0.002mm/m
Number of Laser Lines
0
Working Environment
Indoor & Outdoor
Alignment Level
Yes
Number of Laser Dots
2
Self Levelling
No
Laser Class
Class 2
Laser Wavelength
525nm
Laser Colour
Green
Country of Origin
China